Panasonic PCB Mount Latching Relay, 3V dc Coil, DPDT
- RS Stock No.:
- 247-4429
- Mfr. Part No.:
- TXS2-L2-3V
- Manufacturer:
- Panasonic
Bulk discount available
Subtotal (1 unit)*
MYR20.67
FREE delivery for orders over RM 500.00
In Stock
- Plus 44 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR20.67 |
| 5 - 9 | MYR20.01 |
| 10 - 19 | MYR19.75 |
| 20 + | MYR19.09 |
*price indicative
- RS Stock No.:
- 247-4429
- Mfr. Part No.:
- TXS2-L2-3V
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Coil Voltage | 3V dc | |
| Contact Configuration | DPDT | |
| Mounting Type | PCB Mount | |
| Number of Coils | Dual | |
| Maximum Switching Current DC | 1 A | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Coil Voltage 3V dc | ||
Contact Configuration DPDT | ||
Mounting Type PCB Mount | ||
Number of Coils Dual | ||
Maximum Switching Current DC 1 A | ||
- COO (Country of Origin):
- JP
The Panasonic TXS series of signal relays having 2 form C contact arrangement. It is a standard PCB terminal surface mount type device, it has 2 coil latching operating function. The rated coil voltage is 3 Vdc. It is typically used in applications like telecommunication equipment and modem, medical and security equipment.
The contact material is AgPd
This device comes in tube packaging
This device comes in tube packaging
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Panasonic PCB Mount Latching Relay DPDT
- Panasonic PCB Mount Non-Latching Relay 16.7mA Switching Current, DPDT
- Panasonic PCB Mount Latching Relay SPST
- Panasonic Surface Mount Latching Relay DPDT
- Panasonic PCB Mount Latching Signal Relay 2A Switching Current, DPDT
- Panasonic PCB Mount Latching Relay DPDT
- Panasonic PCB Mount Non-Latching Relay 46.7mA Switching Current, DPDT
- Panasonic PCB Mount Latching Signal Relay 1A Switching Current, DPDT
