Omron Surface Mount Signal Relay, 24V dc Coil, 2A Switching Current, DPDT
- RS Stock No.:
- 213-2160
- Mfr. Part No.:
- G6S-2F-TR DC24
- Manufacturer:
- Omron
Subtotal (1 reel of 800 units)*
MYR10,913.60
FREE delivery for orders over RM 500.00
- Shipping from 05 August 2026
Units | Per Unit | Per Reel* |
|---|---|---|
| 800 - 800 | MYR13.642 | MYR10,913.60 |
| 1600 - 2400 | MYR13.342 | MYR10,673.60 |
| 3200 + | MYR13.096 | MYR10,476.80 |
*price indicative
- RS Stock No.:
- 213-2160
- Mfr. Part No.:
- G6S-2F-TR DC24
- Manufacturer:
- Omron
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Coil Voltage | 24V dc | |
| Contact Configuration | DPDT | |
| Mounting Type | Surface Mount | |
| Maximum Switching Current DC | 2 A | |
| Maximum Switching Voltage AC | 250V | |
| Maximum Switching Voltage DC | 220V | |
| Maximum Switching Power DC | 60 W | |
| Series | HFD2 | |
| Length | 14.8mm | |
| Latching | No | |
| Depth | 7.3mm | |
| Height | 9.2mm | |
| Dimensions | 14.8 x 9.2 x 7.3mm | |
| Terminal Type | Surface Mount | |
| Number of Poles | 2 | |
| Switching Current | 2A | |
| Maximum Operating Temperature | +85°C | |
| Coil Power | 200mW | |
| Isolation Coil To Contact | 2kV ac | |
| Contact Material | Silver | |
| Maximum Switching Power AC | 62.5VA | |
| Operating Temperature Range | -40 → +85°C | |
| Coil Resistance | 2800Ω | |
| Electrical Life | 100000 Operations | |
| Minimum Operating Temperature | -40°C | |
| Features | Space Saving Inside L Terminal, Low Power Consumption, Applicable To IRS, High Saleability After IRS | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Coil Voltage 24V dc | ||
Contact Configuration DPDT | ||
Mounting Type Surface Mount | ||
Maximum Switching Current DC 2 A | ||
Maximum Switching Voltage AC 250V | ||
Maximum Switching Voltage DC 220V | ||
Maximum Switching Power DC 60 W | ||
Series HFD2 | ||
Length 14.8mm | ||
Latching No | ||
Depth 7.3mm | ||
Height 9.2mm | ||
Dimensions 14.8 x 9.2 x 7.3mm | ||
Terminal Type Surface Mount | ||
Number of Poles 2 | ||
Switching Current 2A | ||
Maximum Operating Temperature +85°C | ||
Coil Power 200mW | ||
Isolation Coil To Contact 2kV ac | ||
Contact Material Silver | ||
Maximum Switching Power AC 62.5VA | ||
Operating Temperature Range -40 → +85°C | ||
Coil Resistance 2800Ω | ||
Electrical Life 100000 Operations | ||
Minimum Operating Temperature -40°C | ||
Features Space Saving Inside L Terminal, Low Power Consumption, Applicable To IRS, High Saleability After IRS | ||
- COO (Country of Origin):
- CN
Fully sealed
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Omron Surface Mount Signal Relay 2A Switching Current, DPDT
- Omron Surface Mount Signal Relay 2A Switching Current, DPDT
- Omron Surface Mount Signal Relay 2A Switching Current, DPDT
- Omron PCB Mount Signal Relay 2A Switching Current, DPDT
- Omron Surface Mount Power Relay 1A Switching Current, DPDT
- Omron Surface Mount Signal Relay 2A Switching Current, DPDT
- Omron PCB Mount Signal Relay 2A Switching Current, DPDT
- Omron PCB Mount Signal Relay 2A Switching Current, DPDT
