Fujitsu Through Hole Signal Relay, 4.5V dc Coil, 1A Switching Current, SPDT

Bulk discount available

Subtotal (1 unit)*

MYR16.05

Add to Basket
Select or type quantity
In Stock
  • 44 unit(s) ready to ship from another location
  • Plus 40 unit(s) shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 - 4MYR16.05
5 - 9MYR15.48
10 - 19MYR14.73
20 - 29MYR14.00
30 +MYR13.30

*price indicative

RS Stock No.:
195-8171
Mfr. Part No.:
SY-4.5W-K
Manufacturer:
Fujitsu
Find similar products by selecting one or more attributes.
Select all

Brand

Fujitsu

Coil Voltage

4.5V dc

Contact Configuration

SPDT

Mounting Type

Through Hole

Maximum Switching Current AC

1 A

Maximum Switching Current DC

1 A

Maximum Switching Voltage AC

120V ac

Maximum Switching Voltage DC

60V dc

Series

SY

Maximum Switching Power DC

24 W

Latching

No

Length

12.5mm

Depth

7.4mm

Height

9.5mm

Terminal Type

Through Hole

Number of Poles

1

Switching Current

1A

Application

Signal

Isolation Coil To Contact

1kV ac

Minimum Operating Temperature

-30°C

Contact Material

Gold Plated

Coil Resistance

135Ω

Coil Power

150mW

Maximum Operating Temperature

+90°C

Maximum Switching Power AC

60VA

COO (Country of Origin):
JP
Very small size and light weight
Dielectric strength 1000 VAC between coil and contacts
Surge strength 1500 V
High sensitivity
Wide ambient temperature range (-30˚C to +90˚C)
Wide operating range
DIL pitch terminals
Plastic sealed type

Related links