Fujitsu Through Hole Signal Relay, 48V dc Coil, 1A Switching Current, DPDT

Bulk discount available

Subtotal (1 unit)*

MYR18.71

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
  • Plus 70 unit(s) shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 - 4MYR18.71
5 - 9MYR18.07
10 - 19MYR17.18
20 - 29MYR16.35
30 +MYR15.55

*price indicative

RS Stock No.:
195-8113
Mfr. Part No.:
RY-48W-K
Manufacturer:
Fujitsu
Find similar products by selecting one or more attributes.
Select all

Brand

Fujitsu

Coil Voltage

48V dc

Contact Configuration

DPDT

Mounting Type

Through Hole

Maximum Switching Current AC

1 A

Maximum Switching Current DC

1 A

Maximum Switching Voltage AC

120V ac

Maximum Switching Voltage DC

60V dc

Series

RY

Maximum Switching Power DC

24 W

Latching

No

Length

20.2mm

Depth

9.8mm

Height

12.5mm

Terminal Type

Through Hole

Application

Signal

Number of Poles

2

Switching Current

1A

Maximum Switching Power AC

60VA

Isolation Coil To Contact

1kV ac

Coil Power

300mW

Maximum Operating Temperature

+90°C

Coil Resistance

7680Ω

Minimum Operating Temperature

-30°C

Contact Material

Gold Plated

COO (Country of Origin):
JP
Surge strength 1,500 V
High dielectric strength type available (RY-WF type)
Contact arrangement MBB type available (RY-D type)
High reliability-bifurcated contacts
Wide operating range
DIL terminals
Plastic sealed type

Related links