- RS Stock No.:
- 173-9084
- Mfr. Part No.:
- S4L224ULCSA
- Manufacturer:
- Panasonic
Available for back order.
Added
Price Each (In a Box of 50)
MYR127.92
Units | Per Unit | Per Box* |
50 + | MYR127.92 | MYR6,396.00 |
*price indicative |
- RS Stock No.:
- 173-9084
- Mfr. Part No.:
- S4L224ULCSA
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
S-Series
Minimal contact bounce and high reliability
Nominal switching capacity 4A at 250Vac
High shock and vibration resistance
Switching range 100 μA 100 mVdc to 4 A 250 Vac
High-sensitivity 100mW pick up, 200mW operating power
Nominal switching capacity 4A at 250Vac
High shock and vibration resistance
Switching range 100 μA 100 mVdc to 4 A 250 Vac
High-sensitivity 100mW pick up, 200mW operating power
Note
These PCB mount power relays are highly reliable, have a long life and can provide wide ranging control. Typical applications for these PCB mount power relays include telecommunications equipment, data processing equipment, fax machines, alarm equipment and measuring equipment.
Approvals
UL/CSA
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | 4PST-NO |
Mounting Type | PCB Mount |
Maximum Switching Voltage AC | 250V ac |
Maximum Switching Voltage DC | 48V dc |
Maximum Switching Power DC | 90 W |
Length | 28mm |
Depth | 12mm |
Height | 10mm |
Dimensions | 28 x 10 x 12mm |
Terminal Type | Through Hole |
Switching Current | 3A |
Contact Material | Gold Plated |
Operating Temperature Range | -55 → +65°C |
Coil Resistance | 2.85 k<ohm/> |
Life | 100000000 (Mechanical) cycles |
Isolation Coil To Contact | 1.5kV rms |
Maximum Operating Temperature | +65°C |
Coil Power | 202mW |
Minimum Operating Temperature | -55°C |
Maximum Switching Power AC | 1 kVA |