TE Connectivity PCB Mount Latching Signal Relay, 3V dc Coil, 2A Switching Current, DPDT

Image representative of range

Bulk discount available

Subtotal (1 tube of 1000 units)*

MYR8,565.20

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 - 1MYR8,565.20MYR8.565
2 - 3MYR8,433.30MYR8.433
4 +MYR8,268.85MYR8.269

*price indicative

RS Stock No.:
136-2014
Mfr. Part No.:
5-1462037-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

3V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Maximum Switching Current AC

2 A

Maximum Switching Current DC

2 A

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

220V dc

Maximum Switching Power DC

60 W

Series

Axicom

Length

10mm

Latching

Yes

Depth

6mm

Height

5.65mm

Dimensions

10 x 5.65 x 6mm

Terminal Type

Through Hole

Application

Automotive, Telecommunications

Switching Current

2A

Number of Poles

2

Operating Temperature Range

-40 → +85°C

Coil Resistance

90Ω

Maximum Switching Power AC

62.5VA

Life

100000000 (Mechanical) cycles

Isolation Coil To Contact

1.8kV rms

Maximum Operating Temperature

+85°C

Coil Power

100mW

Contact Material

Gold Plated

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CH

TE Connectivity PCB Mount Signal Relay - IM Series


IM series slimline PCB mount signal relays with a low profile of 5.65mm that occupy a minimum board space of 60mm². These slimline IM series PCB mount signal relays have a low coil power consumption of 140mW for standard coil, 100mW for bistable and 50mW for the ultra high sensitive versions, along with a high dielectric surge capability and 300g mechanical shock resistance.

Features and Benefits:


• Slimline and low profile - 10x6x5.65 mm
• Bifurcated contacts, gold plated
• Hermetically sealed (RT V), IP67
• High mechanical shock resistance up to 300G functional, 500G survival
• Insulation resistance at 500V dc >10⁹Ω
• High surge capability (1.2/50 μs and 10 / 700 μs) meets Telcordia GR 1089, FCC Part 68 and ITU-T K20,21,45.
• 1500V between open contacts and 2500V between coil and contacts

Applications:


• Telecommunication equipment
• Optical network terminals
• Office equipment
• Test and measurement equipment
• Medical equipment
• Automotive applications

Approvals

UL

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links