- RS Stock No.:
- 135-5010
- Mfr. Part No.:
- IM06GR 2-1462037-3
- Manufacturer:
- TE Connectivity
11000 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (On a Reel of 1000)
MYR11.315
Units | Per Unit | Per Reel* |
1000 + | MYR11.315 | MYR11,315.00 |
*price indicative |
- RS Stock No.:
- 135-5010
- Mfr. Part No.:
- IM06GR 2-1462037-3
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
TE Connectivity DPDT Telecom Non-latching Relay
The TE Connectivity IM series PCB mount Slimline low profile telecom non-latching relay has a contact configuration of DPDT. It is actuated with 12VDC coil voltage and 2A switching current. This relay has SMT gull-wing legs and hermetically sealed construction.
Features and Benefits
Coil power is 140mW
Coil resistance is 1.029Kohm
Gold-plated bifurcated contacts
High mechanical shock resistance is up to 300G functional, 500G survival
High surge capability
Insulation resistance at 500VDC >10^9ohm
Terminal type is surface mount
Standard current version
Coil resistance is 1.029Kohm
Gold-plated bifurcated contacts
High mechanical shock resistance is up to 300G functional, 500G survival
High surge capability
Insulation resistance at 500VDC >10^9ohm
Terminal type is surface mount
Standard current version
Certifications
IP 67 rated
UL approved
UL approved
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | DPDT |
Mounting Type | Surface Mount |
Maximum Switching Current DC | 2 A |
Maximum Switching Voltage AC | 250V ac |
Maximum Switching Voltage DC | 220V dc |
Maximum Switching Power DC | 60 W |
Series | IM |
Length | 10mm |
Latching | No |
Depth | 6mm |
Height | 5.65mm |
Dimensions | 10 x 6 x 5.65mm |
Terminal Type | Through Hole |
Switching Current | 2A |
Application | Signal |
Number of Poles | 2 |
Maximum Switching Power AC | 62.5VA |
Maximum Operating Temperature | +85°C |
Operating Temperature Range | -40 → +85°C |
Coil Resistance | 1000Ω |
Features | Bifurcated Contacts, Low Coil Power Consumption |
Contact Material | Gold Plated |
Minimum Operating Temperature | -40°C |
Coil Power | 140mW |