TE Connectivity Panel Mount Signal Relay, 12V Coil, 2A Switching Current, DPDT
- RS Stock No.:
- 467-590
- Mfr. Part No.:
- 2-1617072-8
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
MYR1,746.74
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,746.74 |
*price indicative
- RS Stock No.:
- 467-590
- Mfr. Part No.:
- 2-1617072-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 12V | |
| Contact Configuration | DPDT | |
| Mounting Type | Panel Mount | |
| Number of Coils | Single | |
| Latching | No | |
| Switching Current | 2A | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 12V | ||
Contact Configuration DPDT | ||
Mounting Type Panel Mount | ||
Number of Coils Single | ||
Latching No | ||
Switching Current 2A | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity General purpose signal relay offers a reliable solution for diverse applications by featuring a non-polarized, monostable design with two Form C DPDT-CO configurations. Engineered for direct current usage, it boasts a commendable contact rating of 2 A, making it suitable for a wide range of operational demands. The unit is designed to operate effectively within an expansive temperature range, ensuring consistent performance in varying environmental conditions. With its hermetically sealed enclosure, it guards against dust and moisture, providing unparalleled durability. Mounting is seamless with a panel mount type, allowing for straightforward integration into your systems. This relay combines efficiency and robustness, ultimately enhancing the reliability of your electronic applications.
Offers versatile applications in signalling and control
Compact design ensures easy installation in confined spaces
Solder hook terminals facilitate secure connections
High vibration resistance is suitable for demanding environments
Shock resistance rated at 75G's enhances durability
Environmentally sealed design protects against adverse conditions
Maintain optimal operation with specified coil voltage ratings
Compact design ensures easy installation in confined spaces
Solder hook terminals facilitate secure connections
High vibration resistance is suitable for demanding environments
Shock resistance rated at 75G's enhances durability
Environmentally sealed design protects against adverse conditions
Maintain optimal operation with specified coil voltage ratings
