RS PRO PCB Mount Signal Relay, 5V dc Coil, 1A Switching Current
- RS Stock No.:
- 325-326
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
MYR2.46
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2.46 |
*price indicative
- RS Stock No.:
- 325-326
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Contact Configuration | 1CO, SPDT | |
| Mounting Type | PCB | |
| Application | Automation Facilities, Sound Control Toys, Telecommunication Equipment, Wireless Radio Remote Control | |
| Contact Material | AgNi | |
| Standards Met | cURus E158859, IEC 61810-7, UL | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Contact Configuration 1CO, SPDT | ||
Mounting Type PCB | ||
Application Automation Facilities, Sound Control Toys, Telecommunication Equipment, Wireless Radio Remote Control | ||
Contact Material AgNi | ||
Standards Met cURus E158859, IEC 61810-7, UL | ||
- COO (Country of Origin):
- CN
RS PRO PCB Mount Signal Relay, 5V dc, 1A, 12.5 x 7.5 x 10mm
This RS PRO Signal Relay is a super miniature, high-sensitive component designed for efficient signal switching in various applications. With a coil voltage of 5V DC, it is ideal for use in automation facilities, telecommunication equipment, and wireless radio remote controls, offering reliable performance with low power consumption.
Features and Benefits
Low Coil Power Consumption: Reduces energy usage, enhancing efficiency
High Sensitivity: Ensures precise signal detection and switching
Small Size, Light Weight: Facilitates easy integration into compact designs
PC Board Mounting: Simplifies installation and maintenance
High Sensitivity: Ensures precise signal detection and switching
Small Size, Light Weight: Facilitates easy integration into compact designs
PC Board Mounting: Simplifies installation and maintenance
Applications
Automation Facilities
Sound Control Toys
Telecommunication Equipment
Wireless Radio Remote Control
Sound Control Toys
Telecommunication Equipment
Wireless Radio Remote Control
Additional Information
Standards Met: cURus E158859, IEC 61810-7, UL
Operating Temperature Range: -30 to 70°C
Contact Material: AgNi
Electrical Life: 1x10^5 operations
Maximum Switching Power: 62.5VA (AC), 30W (DC)
Operating Temperature Range: -30 to 70°C
Contact Material: AgNi
Electrical Life: 1x10^5 operations
Maximum Switching Power: 62.5VA (AC), 30W (DC)
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO PCB Mount Signal Relay 1A Switching Current, 4PDT
- Omron PCB Mount Signal Relay 1A Switching Current, SPST
- Omron PCB Mount Signal Relay 1A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay 1A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay 1A Switching Current, SPDT
- Omron Surface Mount Signal Relay 1A Switching Current, DPDT
- Panasonic PCB Mount Latching Signal Relay 1A Switching Current, DPDT
- RS PRO PCB Mount Signal Relay 2A Switching Current, SPDT

