- RS Stock No.:
- 166-9777
- Mfr. Part No.:
- NFM18CC223R1C3D
- Manufacturer:
- Murata
Temporarily out of stock - back order for despatch 08/10/2024, delivery within 4 working days from despatch date
Added
Price Each (On a Reel of 4000)
MYR0.639
Units | Per Unit | Per Reel* |
4000 - 4000 | MYR0.639 | MYR2,556.00 |
8000 - 12000 | MYR0.625 | MYR2,500.00 |
16000 + | MYR0.614 | MYR2,456.00 |
*price indicative |
- RS Stock No.:
- 166-9777
- Mfr. Part No.:
- NFM18CC223R1C3D
- Manufacturer:
- Murata
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
SMD Filter Capacitor - NFM18CC series
Filters with three terminals designed to remove electromagnetic interference (EMI).
Removal of noise up to GHz.
0603 format enclosure.
Removal of noise up to GHz.
0603 format enclosure.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Signal/Line/Noise and Feedthrough – PCB Mount (SMT)
Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.
Specifications
Attribute | Value |
---|---|
Capacitance | 22nF |
Voltage | 16V dc |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Package/Case | 0603 (1608M) |
Series | NFM18CC |