- RS Stock No.:
- 166-9589
- Mfr. Part No.:
- NFM21PC225B0J3D
- Manufacturer:
- Murata
In Global stock for delivery within 4 - 6 working days
Added
Price Each (On a Reel of 4000)
MYR0.506
Units | Per Unit | Per Reel* |
4000 + | MYR0.506 | MYR2,024.00 |
*price indicative |
- RS Stock No.:
- 166-9589
- Mfr. Part No.:
- NFM21PC225B0J3D
- Manufacturer:
- Murata
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
NFM21P series filters
Capacitance filters designed for removal of EMI on continuous voltage lines.
Version for strong current.
Applications: Telecommunications and IT equipment.
Version for strong current.
Applications: Telecommunications and IT equipment.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Signal/Line/Noise and Feedthrough – PCB Mount (SMT)
Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.
Specifications
Attribute | Value |
---|---|
Capacitance | 2.2µF |
Voltage | 6.3V dc |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Package/Case | 0805 (2012M) |
Series | NFM21PC |