- RS Stock No.:
- 832-9431
- Mfr. Part No.:
- AD9125-M5375-EBZ
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 832-9431
- Mfr. Part No.:
- AD9125-M5375-EBZ
- Manufacturer:
- Analog Devices
Legislation and Compliance
Product Details
Evaluation Board for AD9125 Dual 16-bit DAC
The AD9125 High-Speed DAC Evaluation Boards from Analog Devices, are designed for the assessment of the AD9125 Digital-to-Analogue Converter (DAC). The AD9125 is a dual, 16-bit, high dynamic range TxDAC+ DAC that provides a sample rate of 1000 Msps, permitting a multicarrier generation up to the Nyquist frequency.
The evaluation board for the AD9125 is available in two variations. The AD9125-M5372-EBZ comes with the ADL5372, 1500 MHz to 2500 MHz Quadrature Modulator on board. The AD9125-M5375-EBZ has the ADL5375, 400 MHz to 6 GHz Broadband Quadrature Modulator on-board. To operate the AD9125 evaluation boards, apply power, a clock source, a digital data source, and you are able to observe the DAC output. A low jitter sine or square wave clock is suitable as a source.
The evaluation board for the AD9125 is available in two variations. The AD9125-M5372-EBZ comes with the ADL5372, 1500 MHz to 2500 MHz Quadrature Modulator on board. The AD9125-M5375-EBZ has the ADL5375, 400 MHz to 6 GHz Broadband Quadrature Modulator on-board. To operate the AD9125 evaluation boards, apply power, a clock source, a digital data source, and you are able to observe the DAC output. A low jitter sine or square wave clock is suitable as a source.
Connected with a Data Pattern Generator for rapid evaluation
Software allows control and programming through a USB connection and the SPI port
DUT and clock circuit operating modes are programmed via the SPI port
Software allows control and programming through a USB connection and the SPI port
DUT and clock circuit operating modes are programmed via the SPI port
Kit Contents
AD9125 Evaluation Board
Evaluation Board CD
Mini-USB cable
Evaluation Board CD
Mini-USB cable
Digital to Analogue Converters - Analog Devices
Specifications
Attribute | Value |
---|---|
Featured Device | AD9125 |
Kit Classification | Evaluation Board |
Resolution | 16-bit |
Converter Type | DAC |