- RS Stock No.:
- 804-9652
- Mfr. Part No.:
- AD9139-DUAL-EBZ
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 804-9652
- Mfr. Part No.:
- AD9139-DUAL-EBZ
- Manufacturer:
- Analog Devices
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Evaluation Board for AD9139 Dual 16-bit DAC
The AD9139-DUAL-EBZ evaluation board, from Analog Devices, is designed for the evaluation of the AD9139. The AD9139 device is a high speed, signal processing Digital to Analogue Converter (DAC). When connected to a DPG3 the board can evaluate the AD9139 quickly by formatting data to send to the AD9139-DUAL-EBZ, simplifying the process. The AD9139-DUAL-EBZ evaluation board runs from a 5V power supply.
There is an AD9516 clock distribution chip on the evaluation board as a clock fan-out and frequency divider for the DACCLK, REFCLK, Frame, and DPG3 input clock. An ADL5375 quadrature modulator is also included for fast DAC+IQMOD evaluation. Dual AD9139 DACs are used on the evaluation board to work as I and Q, which typically applies to the case of wideband applications.
There is an AD9516 clock distribution chip on the evaluation board as a clock fan-out and frequency divider for the DACCLK, REFCLK, Frame, and DPG3 input clock. An ADL5375 quadrature modulator is also included for fast DAC+IQMOD evaluation. Dual AD9139 DACs are used on the evaluation board to work as I and Q, which typically applies to the case of wideband applications.
The AD9139-DUAL-EBZ Evaluation Board includes:
- AD9139-DUAL-EBZ Evaluation Board
- Evaluation Board CD
- Mini-USB Cable
- AD9139-DUAL-EBZ Evaluation Board
- Evaluation Board CD
- Mini-USB Cable
Digital to Analogue Converters - Analog Devices
Specifications
Attribute | Value |
---|---|
Featured Device | AD9139 |
Kit Classification | Evaluation Board |
Resolution | 16-bit |
Converter Type | DAC |