- RS Stock No.:
- 851-3563
- Mfr. Part No.:
- EFIT/16A/240V/4MA20/PA/ENG/CL/MS
- Manufacturer:
- Eurotherm
3 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR2,991.62
Units | Per Unit |
1 + | MYR2,991.62 |
- RS Stock No.:
- 851-3563
- Mfr. Part No.:
- EFIT/16A/240V/4MA20/PA/ENG/CL/MS
- Manufacturer:
- Eurotherm
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- FR
Product Details
EFit - SCR Power Controller
Easy to integrate and commission, yet highly cost effective, the EFit power controller provides no compromise control for resistive and infrared heating elements. Ideal for all heating applications and fully compliant to international quality, immunity, and emissions standards, EFit achieves outstanding stable, precise control in the most demanding industrial environments, even when cabinet space is at a premium.
Single phase power Controller
Nominal power 16 A
Nominal voltage 240 Vac / 47 - 63 Hz
Connect Easily
- No configuration
- Global standardisation
Control precisely
- Eliminate voltage fluctuations
- Achieve tight tolerances
- Optimise energy use
- Linearity better than ±2%
Improve processes
- Minimise downtime
- Maximise throughput
- Reduce cost of ownership
DIN rail mounting
Specifications
Attribute | Value |
---|---|
Output Type | Analogue |
Supply Voltage | 240 V |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +45°C |
Mounting Type | DIN Rail |