- RS Stock No.:
- 827-5451
- Mfr. Part No.:
- 3111
- Manufacturer:
- PR Electronics
5 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR1,003.56
Units | Per Unit |
1 + | MYR1,003.56 |
- RS Stock No.:
- 827-5451
- Mfr. Part No.:
- 3111
- Manufacturer:
- PR Electronics
Legislation and Compliance
- COO (Country of Origin):
- DK
Product Details
3000 Series - Temperature Converter
PR Electronics 3000 series temperature transmitters offer reliable and accurate conversion of industry process temperature signals to analogue or digital outputs. The easy DIP-switch set-up allows for more than 1000 different pre-calibrated temperature range combinations. The 3000 series are compact, fast, and easy to use. With a slim 6 mm housing that offers exceptional performance and EMC immunity for dedicated applications.
Designed and rated to operate between -25 ˚C to +70 ˚C, making these devices a good choice in applications where the ambient temperature changes greatly, for example in control panels mounted in outdoor locations. These transmitters have a low temperature coefficient achieving precise measurements, even when the panel is exposed to wide variations in ambient temperature. You can continue to rely on the output signal, with no need to re-calibrate your device.
Designed and rated to operate between -25 ˚C to +70 ˚C, making these devices a good choice in applications where the ambient temperature changes greatly, for example in control panels mounted in outdoor locations. These transmitters have a low temperature coefficient achieving precise measurements, even when the panel is exposed to wide variations in ambient temperature. You can continue to rely on the output signal, with no need to re-calibrate your device.
Features and Benefits
High basic 0.05% accuracy in all available signal ranges
All units tested to ensure 2.5 kVAC isolation and have excellent noise immunity
NAMUR NE21 burst A criteria
Transmits rapid changes in process measurements to your PLC/DCS for fast and accurate monitoring of critical signals
Response time of < 30 ms for temperature measurements
Low temperature coefficient better than 0.01% / °C in a wide -25 to +70°C ambient temperature range for precise measurements
Long term accuracy better than 0.1% / 3 years with no need for re-calibration
All units tested to ensure 2.5 kVAC isolation and have excellent noise immunity
NAMUR NE21 burst A criteria
Transmits rapid changes in process measurements to your PLC/DCS for fast and accurate monitoring of critical signals
Response time of < 30 ms for temperature measurements
Low temperature coefficient better than 0.01% / °C in a wide -25 to +70°C ambient temperature range for precise measurements
Long term accuracy better than 0.1% / 3 years with no need for re-calibration
DIP-Switch Programming
Re-calibration is not needed after changing the DIP-switch range settings. Just change the DIP-switch, cycle the power to the unit and obtain the new, pre-calibrated I/O range. HART programming is enabled for selected devices.
Mounting
Devices can be mounted both vertically and horizontally with no air gap separation required. The devices snap onto a power rail or DIN rail and are easily detached by lifting the bottom lock.
High Level of Isolation
Safe galvanic isolation of 2.5 kVAC provides high noise immunity and prevents ground loops for accurate delivery of the process signal to your control system.
Device Status Indicators
A front LED indicates device status, e.g. an error in the set-up, sensor or hardware.
Over Voltage and Polarity Protection
All terminals can withstand up to ±31.2 VDC and are protected against incorrect supply wiring to ensure safe, error-free installation.
PR Electronics DIN Rail Mounting
Specifications
Attribute | Value |
---|---|
Input Type | Temperature |
Output Type | Current |
Supply Voltage | 16.8 → 31.2 V dc |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +70°C |
Series | 3111 |