Ergonomic shovel, 340 x 270 x 75 mm, 111

  • RS Stock No. 188-8953
  • Mfr. Part No. 56105
  • Manufacturer Vikan
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): DK
Product Details

Use this durable Ergonomic Shovel to move large amounts of food waste or food ingredients. Ergonomically designed with the user's working position in mind, this product is ideal for working at floor level as well as shovelling from container to container.

Specifications
Attribute Value
Type Ergonomic shovel
Food Processing Safe Yes
Size 340 x 270 mm
Handle Length 1110mm
Colour White
Length 340mm
Width 270mm
25 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 213.40
units
Per unit
1 +
MYR213.40