327 x 271 mm Square Shovel and Polypropylene Handle

  • RS Stock No. 177-4085
  • Mfr. Part No. 56733
  • Manufacturer Vikan
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): DK
Product Details

Lightweight and durable hand shovel. Its one piece construction eliminates areas where bacteria can be harboured. Smooth surface makes it extremely easy to clean, ideal for use in food production areas for moving food ingredients or large quantities of food waste.

Specifications
Attribute Value
Type Square Shovel
Food Processing Safe Yes
Size 327 x 271 mm
Handle Length 550mm
Handle Material Polypropylene
Colour Blue
Length 327mm
Width 271mm
Blade Material Polypropylene
16 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 85.60
units
Per unit
1 +
MYR85.60
Related Products
This range of plastic enclosures from our trusted ...
Description:
This range of plastic enclosures from our trusted and reliable own brand RS PRO offers an excellent instrument case and enclosure that is ideal for housing electronic components including desktop based applications such as displays and computer hardware. These lightweight ...
From RS PRO, this high quality 'Eclipse' Mini ...
Description:
From RS PRO, this high quality 'Eclipse' Mini Hacksaw has adjustable tension and smooth plastic grip. The light-weight hacksaw is easy to maneuver and perfect for light applications in restrictive environments.The Eclipse Mini Hacksaw takes standard 150mm hacksaw blades, that ...
Introducing the Facom 603 series hacksaw. This highly ...
Description:
Introducing the Facom 603 series hacksaw. This highly durable hacksaw offers a fantastic aluminium frame with an ergonomic handle for increased comfort when using the hacksaw over long time periods, as well as maximum bow rigidity. This well-balanced hacksaw is ...
Bahco non-sparking round shovel suitable for digging, lifting ...
Description:
Bahco non-sparking round shovel suitable for digging, lifting and moving materials such as soil, gravel, sand and snow. The non-sparking shovel is safe and excellent for use in hazardous environments.The Aluminium Bronze shovel reduces the risk of producing potentially dangerous ...