- RS Stock No.:
- 174-1819
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 174-1819
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Prepare for the winter with this Bentley black snow shovel with wooden handle, ideal for clearing snow from gardens and driveways. The snow shovel is also suitable for spreading salt/sand. The shovel makes shifting large volumes of snow in one pass easy and efficient. Features: Lightweight yet durable Materials: Polypropylene shovel Wooden handle Dimensions: Snow scoop L27 x W36.5cm Wooden handle L120 Total length when handle is fitted 1.4m Weight: 1.5kg Assembly Required: Some self-assembly required – handle needs to be tapped in to the hole on the shovel
Specifications
Attribute | Value |
---|---|
Type | Snow Shovel |
Colour | Black |
Handle Material | Wood |
Length | 1.4m |
Width | 365mm |