Vikan 327 x 271 mm Hand Shovel
- RS Stock No.:
- 238-1761
- Mfr. Part No.:
- 56746
- Manufacturer:
- Vikan
Subtotal (1 unit)**
MYR264.05
10 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR264.05 |
**price indicative
- RS Stock No.:
- 238-1761
- Mfr. Part No.:
- 56746
- Manufacturer:
- Vikan
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vikan | |
Type | Hand Shovel | |
Colour | Yellow | |
Handle Material | Polypropylene | |
Size | 327 x 271 mm | |
Food Processing Safe | Yes | |
Handle Length | 550mm | |
Select all | ||
---|---|---|
Brand Vikan | ||
Type Hand Shovel | ||
Colour Yellow | ||
Handle Material Polypropylene | ||
Size 327 x 271 mm | ||
Food Processing Safe Yes | ||
Handle Length 550mm | ||