56742 | Vikan 327 x 271 mm Hand Shovel | RS
Recently searched

    Vikan 327 x 271 mm Hand Shovel

    Subtotal (1 unit)**

    MYR210.87

    Add to Basket
    Select or type quantity
    Available for back order.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    1 +MYR210.87

    **price indicative

    RS Stock No.:
    238-1757
    Mfr. Part No.:
    56742
    Manufacturer:
    Vikan
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Vikan

    Type

    Hand Shovel

    Colour

    Green

    Handle Material

    Polypropylene

    Size

    327 x 271 mm

    Food Processing Safe

    Yes

    Handle Length

    550mm

    Related links