- RS Stock No.:
- 193-4348
- Mfr. Part No.:
- 17BORA**1470 T 48
- Manufacturer:
- Parade
Temporarily out of stock - back order for despatch 16/05/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR395.90
Units | Per Unit |
1 + | MYR395.90 |
- RS Stock No.:
- 193-4348
- Mfr. Part No.:
- 17BORA**1470 T 48
- Manufacturer:
- Parade
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Classic cut shorts, in light canvas
Western pockets in the front, measuring tape pocket on the right, velcro pocket on the left
Small zip pocket on the right, angled back pockets for easy access, hammer strap
Reinforced at the top of the back pockets
Raised belt at the back with large belt loops
Zip and button fly at the waist
Higher waist which covers the back
Little zipped pocket on right side, tilted back pockets for easy access, hammer strap
Anti-abrasion reinforcement: entrance back pockets
Western pockets in the front, measuring tape pocket on the right, velcro pocket on the left
Small zip pocket on the right, angled back pockets for easy access, hammer strap
Reinforced at the top of the back pockets
Raised belt at the back with large belt loops
Zip and button fly at the waist
Higher waist which covers the back
Little zipped pocket on right side, tilted back pockets for easy access, hammer strap
Anti-abrasion reinforcement: entrance back pockets
Specifications
Attribute | Value |
---|---|
Waist Size | 48 |
Colour | Sand |
Gender | Men |
Material | 35% Cotton, 65% Polyester |
Series | BORA |