V12 Footwear Brown Polyester Shoe Laces, 1.4m
- RS Stock No.:
- 266-1611
- Mfr. Part No.:
- V12LCBR
- Manufacturer:
- V12 Footwear
Subtotal (1 pair)**
MYR145.65
Temporarily out of stock - back order for despatch 05/03/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Pair(s) | Per Pair |
---|---|
1 + | MYR145.65 |
**price indicative
Related links
- V12 Footwear Black Polyester Shoe Laces, 1.4m
- Jalas Brown Polyester Shoe Laces
- JLF Pro Black/Brown Polyester Shoe Laces, 1.5m
- JLF Pro Black/Brown Polyester Shoe Laces, 900mm
- V12 Footwear Black Polyester Shoe Laces, 900mm
- JLF Pro Brown 100% Polyester Shoe Laces, 1.2m
- Jalas Black Polyester Shoe Laces
- JLF Pro White 100% Polyester Shoe Laces, 1.2m