SMC Shock Absorber, RBC0805

Subtotal (1 unit)*

MYR384.16

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR384.16

*price indicative

RS Stock No.:
843-0440
Mfr. Part No.:
RBC0805
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Shock Absorber

Series

RB

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
JP

SMC RB Self Compensating Shock Absorbers


Automatically adjusts for high speed low load or low speed high load applications

Maximum impact speed 5m/s

At max energy absorption per cycle, max operating cycle/min can increase in proportion to energy absorption

Ambient temperature -10°C to +80°C

Self Compensating


These shock absorbers have a steel body with Weartec - Plus (harsh environment) finish, hardened stainless steel piston rod, locknut and hardened steel rod end button with insert for noise suppression. Universal mounting and stop collar attachments are available separately.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy