SMC Shock Absorber, NRB050-030, 1/2-60 Thread Size
- RS Stock No.:
- 843-0418
- Mfr. Part No.:
- NRB050-030
- Manufacturer:
- SMC
Subtotal (1 unit)*
MYR342.50
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR342.50 |
*price indicative
- RS Stock No.:
- 843-0418
- Mfr. Part No.:
- NRB050-030
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Thread Size | 1/2-60 | |
| Manufacturer Series | AH | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Thread Size 1/2-60 | ||
Manufacturer Series AH | ||
Non Compliant
- COO (Country of Origin):
- JP
SMC NRB Series Self Compensating Shock Absorber
SMC NRB Series of shock absorbers have an orifice specifically designed to provide compensation for varying speeds & loads, enabling consistant deceleration without the need for additional adjustment. Consisting of a scraper and rod double seal enclosure providing extra leakage insurance
Self Compensating
These shock absorbers have a steel body with Weartec - Plus (harsh environment) finish, hardened stainless steel piston rod, locknut and hardened steel rod end button with insert for noise suppression. Universal mounting and stop collar attachments are available separately.
Related links
- SMC Shock Absorber M30mm Thread Size
- SMC Shock Absorber M14 x 1.5mm Thread Size
- SMC Shock Absorber M14 x 1.5mm Thread Size
- SMC Shock Absorber M30mm Thread Size
- SMC Shock Absorber 58.8mm Body Length, M14 x 1.5mm Thread Size
- SMC Shock Absorber 58.8mm Body Length, M14 X 1.5mm Thread Size
- SMC Shock Absorber M10 x 1.0mm Thread Size
- SMC Shock Absorber M8 x 1.0mm Thread Size
