- RS Stock No.:
- 193-4074
- Mfr. Part No.:
- 17OLONNE1783 T S
- Manufacturer:
- Parade
Discontinued product
- RS Stock No.:
- 193-4074
- Mfr. Part No.:
- 17OLONNE1783 T S
- Manufacturer:
- Parade
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Over-shirt with roll-up sleeves and a button tab. On the 1783 PURPLE version, the tab matches the main fabric and on the 1792 PARADE BLUE version, it is three-colour.
Round Peter Pan-style collar, two breast pockets, one with a flap and button, the other with a pen slot and button.
Two pleats in the back, for extra comfort.
Natural fabric
Straight cut
Roll-up sleeves with button tab
Round Peter Pan-style collar, two breast pockets, one with a flap and button, the other with a pen slot and button.
Two pleats in the back, for extra comfort.
Natural fabric
Straight cut
Roll-up sleeves with button tab
Specifications
Attribute | Value |
---|---|
Size UK | S |
Gender | Women |
Colour | Violet |
Size EUR | S |
Material | Cotton |
Sleeve Type | Long |
Series | OLONNE |