- RS Stock No.:
- 123-8193
- Mfr. Part No.:
- SH64250 WE 18
- Manufacturer:
- Dickies
Discontinued product
- RS Stock No.:
- 123-8193
- Mfr. Part No.:
- SH64250 WE 18
- Manufacturer:
- Dickies
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IN
Product Details
Dickies Oxford Weave Short Sleeved Shirt
Dickies Short sleeved shirt is a classic style oxford weave shirt that is suitable for us within various industries. A button down colour finishes the smart fit of the shirt plus a handy chest pocket finishes the design.
FEATURES and BENEFITS:
Short sleeved shirt
Oxford weave
Button down collar
Chest pocket
Smart fit
Classic style
Suitable for uniforms and other industries
Various sizes available
Oxford weave
Button down collar
Chest pocket
Smart fit
Classic style
Suitable for uniforms and other industries
Various sizes available
MATERIAL:
60% Cotton
40% Polyester
40% Polyester
Specifications
Attribute | Value |
---|---|
Size UK | 18 |
Gender | Men |
Colour | White |
Size EUR | 45 |
Material | Cotton |
Sleeve Type | Short |