Wurth Elektronik Steel Shielding Sheet, 60mm x 3mm x 60mm
12 In Global stock for delivery within 4 - 6 working days
Price Each (In a Pack of 2)
MYR9.24
units | Per unit | Per Pack* |
2 - 4 | MYR9.24 | MYR18.48 |
6 + | MYR8.82 | MYR17.64 |
*price indicative |
Added
- RS Stock No.:
- 201-2528
- Mfr. Part No.:
- 36503605S
- Manufacturer:
- Wurth Elektronik
- COO (Country of Origin):
- CN
Attribute | Value |
Material | Steel |
Thickness | 60mm |
Length | 60mm |
Width | 3mm |