WE-SHC Shielding Cabinet 30 x 30 x 3 mm

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

The Wruth Elektronik shielding cabinet is top cover. The removable cover is made up of tin plate with tin plating on it. The cover is used to prevent EMI radiation from PCB and to keep sensitivity low of RF input, output and amplifier stages.

Tin plate in accordance with DIN EN 10202/10203
Operating temperature -40 up to +125 °C
Packaged in tape and reel for easy pick and place soldering

Specifications
Attribute Value
Material Tin
Fixing Method Push-Fit
Thickness 30mm
Length 30mm
Width 2mm
50 In Global stock for delivery within 4 - 6 working days
Price Each (In a Pack of 5)
MYR 5.84
units
Per unit
Per Pack*
5 - 45
MYR5.84
MYR29.20
50 - 145
MYR5.484
MYR27.42
150 +
MYR5.244
MYR26.22
*price indicative