Wurth Elektronik Tin Shielding Sheet, 13.26mm x 2.54mm x 12.3mm
Temporarily out of stock - back order for despatch when stock is available
Added
- RS Stock No.:
- 201-2484
- Mfr. Part No.:
- 3600213120S
- Manufacturer:
- Wurth Elektronik
- COO (Country of Origin):
- CN
Reel(s) | Per Reel | Per unit* |
1 - 2 | MYR3,680.30 | MYR3.874 |
3 + | MYR3,510.44 | MYR3.695 |
*price indicative |
Attribute | Value |
Material | Tin |
Fixing Method | Push-Fit |
Thickness | 12.3mm |
Length | 13.26mm |
Width | 2.54mm |