Manorga 12 Shelf Storage Rack System Shelving System x 1500mm
- RS Stock No.:
- 206-355
- Mfr. Part No.:
- BRNIVSUPRSLD15402
- Manufacturer:
- Manorga
Subtotal (1 unit)**
MYR408.46
Temporarily out of stock - back order for despatch 02/07/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR408.46 |
**price indicative
- RS Stock No.:
- 206-355
- Mfr. Part No.:
- BRNIVSUPRSLD15402
- Manufacturer:
- Manorga
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Manorga | |
System | Storage Rack System | |
Type | Rack Mount Shelf | |
Number of Shelves | 12 | |
Width | 1500mm | |
Select all | ||
---|---|---|
Brand Manorga | ||
System Storage Rack System | ||
Type Rack Mount Shelf | ||
Number of Shelves 12 | ||
Width 1500mm | ||
Related links
- Manorga 12 Shelf Storage Rack System Shelving System, 2000mm x 1500mm
- Manorga 12 Shelf Storage Rack System Shelving System, 1750mm x 1500mm
- Manorga 12 Shelf Storage Rack System Shelving System x 1500mm
- Manorga 12 Shelf Storage Rack System Shelving System, 1750mm x 1000mm
- Manorga 12 Shelf Storage Rack System Shelving System, 1750mm x 1250mm
- Manorga 12 Shelf Storage Rack System Shelving System, 2000mm x 1250mm
- Manorga 12 Shelf Storage Rack System Shelving System x 1250mm
- Manorga 12 Shelf Storage Rack System Shelving System x 1000mm