Siemens 230/240 V 0.4 kW Servo Motor, 3000 rpm, 3.75 Nm Max Output Torque, 14 mm Shaft Diameter

Subtotal (1 unit)*

MYR6,214.85

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR6,214.85

*price indicative

RS Stock No.:
274-2476
Mfr. Part No.:
1FK2203-4AG00-1MA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Servo Motor

Maximum Output Torque

3.75Nm

Sub Type

Permanent-Magnet Synchronous Motor

Supply Voltage

230/240 V

Output Speed

3000rpm

Power Rating

0.4kW

Stall Torque

1.27Nm

Mount Type

Flange

Shaft Diameter

14mm

Shaft Length

30mm

Length

123mm

Width

60 mm

Current Rating

2.5 A

Series

1FK2

Rotor Inertia

0.35kg.cm²

Standards/Approvals

RoHS

COO (Country of Origin):
RO
The Siemens Simotics CT Servo Motor is a permanent magnet synchronous motor. It has naturally cooling capability.

Compact motor type

Related links