Siemens 230/240 V 0.2 kW Servo Motor, 3000 rpm, 1.85 Nm Max Output Torque, 14 mm Shaft Diameter

Subtotal (1 unit)*

MYR6,974.02

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR6,974.02

*price indicative

RS Stock No.:
274-2453
Mfr. Part No.:
1FK2203-2AG11-1MA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Servo Motor

Maximum Output Torque

1.85Nm

Sub Type

Permanent-Magnet Synchronous Motor

Supply Voltage

230/240 V

Output Speed

3000rpm

Power Rating

0.2kW

Stall Torque

0.64Nm

Mount Type

Flange

Shaft Diameter

14mm

Length

131mm

Shaft Length

30mm

Width

60 mm

Current Rating

1.4 A

Series

1FK2

Rotor Inertia

0.22kg.cm²

Standards/Approvals

RoHS

COO (Country of Origin):
RO
The Siemens Simotics CT Servo Motor is a permanent magnet synchronous motor. It has naturally cooling capability.

Compact motor type

Related links