Siemens 400/480 V 0.48 kW Servo Motor, 4500 rpm, 4.05 Nm Max Output Torque, 11 mm Shaft Diameter
- RS Stock No.:
- 274-2276
- Mfr. Part No.:
- 1FK2103-4AH10-2SA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR5,678.23
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,678.23 |
*price indicative
- RS Stock No.:
- 274-2276
- Mfr. Part No.:
- 1FK2103-4AH10-2SA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 4.05Nm | |
| Supply Voltage | 400/480 V | |
| Output Speed | 4500rpm | |
| Power Rating | 0.48kW | |
| Stall Torque | 1.01Nm | |
| Shaft Diameter | 11mm | |
| Length | 155mm | |
| Shaft Length | 230mm | |
| Current Rating | 1.6 A | |
| Series | S-1FK2 | |
| Standards/Approvals | RoHS | |
| Rotor Inertia | 0.158kg.cm² | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Servo Motor | ||
Maximum Output Torque 4.05Nm | ||
Supply Voltage 400/480 V | ||
Output Speed 4500rpm | ||
Power Rating 0.48kW | ||
Stall Torque 1.01Nm | ||
Shaft Diameter 11mm | ||
Length 155mm | ||
Shaft Length 230mm | ||
Current Rating 1.6 A | ||
Series S-1FK2 | ||
Standards/Approvals RoHS | ||
Rotor Inertia 0.158kg.cm² | ||
- COO (Country of Origin):
- RO
The Siemens Simotics HD Servo Motor is a permanent magnet synchronous motor. It has naturally cooling capability.
Compact motor type
Related links
- Siemens 400/480 V 0.48 kW Servo Motor 4.05 Nm Max Output Torque, 11 mm Shaft Diameter
- Siemens 400/480 V 0.28 kW Servo Motor 1.95 Nm Max Output Torque, 11 mm Shaft Diameter
- Siemens 400/480 V 0.43 kW Servo Motor 4.05 Nm Max Output Torque, 11 mm Shaft Diameter
- Siemens 230/240 V 0.4 kW Servo Motor 4.05 Nm Max Output Torque, 11 mm Shaft Diameter
- Siemens 400/480 V 0.4 kW Servo Motor 4.05 Nm Max Output Torque, 11 mm Shaft Diameter
- RS PRO 175mm LCD Inclinometer
