Siemens 400/480 V 0.48 kW Servo Motor, 4500 rpm, 4.05 Nm Max Output Torque, 11 mm Shaft Diameter

Subtotal (1 unit)*

MYR5,970.28

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR5,970.28

*price indicative

RS Stock No.:
274-2263
Mfr. Part No.:
1FK2103-4AH00-1MA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Servo Motor

Maximum Output Torque

4.05Nm

Supply Voltage

400/480 V

Output Speed

4500rpm

Power Rating

0.48kW

Stall Torque

1.01Nm

Shaft Diameter

11mm

Shaft Length

30mm

Length

123mm

Current Rating

1.6 A

Series

S-1FK2

Standards/Approvals

RoHS

Rotor Inertia

0.139kg.cm²

COO (Country of Origin):
RO
The Siemens Simotics HD Servo Motor is a permanent magnet synchronous motor. It has naturally cooling capability.

Compact motor type

Related links