Siemens 230/240 V 0.1 kW Servo Motor, 3000 rpm, 1.11 Nm Max Output Torque, 8 mm Shaft Diameter
- RS Stock No.:
- 274-2189
- Mfr. Part No.:
- 1FK2102-1AG00-1SA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR3,766.73
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,766.73 |
*price indicative
- RS Stock No.:
- 274-2189
- Mfr. Part No.:
- 1FK2102-1AG00-1SA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 1.11Nm | |
| Supply Voltage | 230/240 V | |
| Sub Type | Permanent-Magnet Synchronous Motor | |
| Output Speed | 3000rpm | |
| Power Rating | 0.1kW | |
| Stall Torque | 0.32Nm | |
| Mount Type | Flange | |
| Shaft Diameter | 8mm | |
| Shaft Length | 25mm | |
| Length | 106mm | |
| Width | 40 mm | |
| Current Rating | 0.8 A | |
| Series | 1FK2 | |
| Rotor Inertia | 0.036kg.cm² | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Servo Motor | ||
Maximum Output Torque 1.11Nm | ||
Supply Voltage 230/240 V | ||
Sub Type Permanent-Magnet Synchronous Motor | ||
Output Speed 3000rpm | ||
Power Rating 0.1kW | ||
Stall Torque 0.32Nm | ||
Mount Type Flange | ||
Shaft Diameter 8mm | ||
Shaft Length 25mm | ||
Length 106mm | ||
Width 40 mm | ||
Current Rating 0.8 A | ||
Series 1FK2 | ||
Rotor Inertia 0.036kg.cm² | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The Siemens Simotics HD Servo Motor is a permanent magnet synchronous motor. It has naturally cooling capability.
Compact motor type
Related links
- Siemens 230/240 V 0.1 kW Servo Motor 1.11 Nm Max Output Torque, 8 mm Shaft Diameter
- Siemens 230/240 V 0.05 kW Servo Motor 0.56 Nm Max Output Torque, 8 mm Shaft Diameter
- Omron 230 V 0.1 kW Servo Motor 1.11 Nm Max Output Torque, 8 mm Shaft Diameter
- Siemens 230/240 V 0.4 kW Servo Motor 4.05 Nm Max Output Torque, 11 mm Shaft Diameter
- Siemens 230/240 V 0.2 kW Servo Motor 1.85 Nm Max Output Torque, 14 mm Shaft Diameter
- Siemens 230/240 V 0.2 kW Servo Motor 1.95 Nm Max Output Torque, 11 mm Shaft Diameter
- Siemens 230/240 V 0.4 kW Servo Motor 3.75 Nm Max Output Torque, 14 mm Shaft Diameter
- Omron 230 V 0.1 kW Servo Motor 0.95 Nm Max Output Torque, 8 mm Shaft Diameter
