Allen Bradley 400 V 7.16 kW Servo Motor, 4000 rpm

Subtotal (1 unit)*

MYR12,017.61

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR12,017.61

*price indicative

RS Stock No.:
256-2105
Mfr. Part No.:
VPL-B1303F-PJ12AA
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Servo Motor

Supply Voltage

400 V

Output Speed

4000rpm

Power Rating

7.16kW

Stall Torque

20.72Nm

Mount Type

Hole

Series

VP

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
MU
The Rockwell Automation kinetix VP low inertia servo motor is a brushless AC synchronous servo motor type has 0.19 to 7.16 kW motor rated output and 400 V supply voltage.

IP50, IP66 environmental rating

High-energy rare-earth magnets

Shaft-end threaded hole

Related links