- RS Stock No.:
- 256-1995
- Mfr. Part No.:
- VPL-B0633T-PJ14AA
- Manufacturer:
- Rockwell Automation
Temporarily out of stock - back order for despatch 04/04/2025, delivery within 4 working days from despatch date
Price Each
MYR11,521.11
Units | Per Unit |
---|---|
1 + | MYR11,521.11 |
- RS Stock No.:
- 256-1995
- Mfr. Part No.:
- VPL-B0633T-PJ14AA
- Manufacturer:
- Rockwell Automation
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MU
Product Details
The Rockwell Automation kinetix VP low inertia servo motor is a brushless AC synchronous servo motor type has 0.19 to 7.16 kW motor rated output and 400 V supply voltage.
IP50, IP66 environmental rating
High-energy rare-earth magnets
Shaft-end threaded hole
High-energy rare-earth magnets
Shaft-end threaded hole
Specifications
Attribute | Value |
---|---|
Supply Voltage | 400 V |
Output Speed | 8000 rpm |
Stall Torque | 4.09Nm |