- RS Stock No.:
- 256-1958
- Mfr. Part No.:
- VPF-B1001M-PJ12AF
- Manufacturer:
- Rockwell Automation
Temporarily out of stock - back order for despatch 07/02/2025, delivery within 4 working days from despatch date
Price Each
MYR14,217.72
Units | Per Unit |
---|---|
1 + | MYR14,217.72 |
- RS Stock No.:
- 256-1958
- Mfr. Part No.:
- VPF-B1001M-PJ12AF
- Manufacturer:
- Rockwell Automation
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
Product Details
The Rockwell Automation kinetix VPF food grade servo motor is a brushless AC synchronous servo motor type has 0.34 to 4.18 kW motor rated output and 400 V supply voltage.
IP66/IP67 environmental rating
High-energy rare-earth magnets
Shaft-end threaded hole
High-energy rare-earth magnets
Shaft-end threaded hole
Specifications
Attribute | Value |
---|---|
Supply Voltage | 400 V |
Output Speed | 6000 rpm |
Stall Torque | 3.78Nm |