- RS Stock No.:
- 256-1919
- Mfr. Part No.:
- MPL-B430P-MJ74AA
- Manufacturer:
- Rockwell Automation
Temporarily out of stock - back order for despatch 23/05/2025, delivery within 4 working days from despatch date
Price Each
MYR19,420.61
Units | Per Unit |
---|---|
1 + | MYR19,420.61 |
- RS Stock No.:
- 256-1919
- Mfr. Part No.:
- MPL-B430P-MJ74AA
- Manufacturer:
- Rockwell Automation
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MU
Product Details
The Rockwell Automation MPL rotary servo motor is a brushless AC synchronous servo motor type has 0.16 to 18.6 kW motor rated output and 480 V AC supply voltage.
IP50, IP66 environmental rating
High-energy rare-earth magnets
Shaft-end threaded hole
High-energy rare-earth magnets
Shaft-end threaded hole
Specifications
Attribute | Value |
---|---|
Supply Voltage | 480 V ac |
Output Speed | 5000 rpm |
Stall Torque | 19.8Nm |