Schneider Electric 220 V 100 W Servo Motor, 5000 rpm, 0.96 Nm Max Output Torque, 8 mm Shaft Diameter
- RS Stock No.:
- 653-868
- Mfr. Part No.:
- BCH2MB0132CA5C
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR2,927.23
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 22 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,927.23 |
*price indicative
- RS Stock No.:
- 653-868
- Mfr. Part No.:
- BCH2MB0132CA5C
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 0.96Nm | |
| Product Type | Servo Motor | |
| Sub Type | Servo Motor BCH | |
| Supply Voltage | 220 V | |
| Output Speed | 5000rpm | |
| Power Rating | 100W | |
| Stall Torque | 0.32Nm | |
| Mount Type | Flange | |
| Shaft Diameter | 8mm | |
| Length | 10mm | |
| Width | 130 mm | |
| Series | BCH | |
| Standards/Approvals | WEEE, REACH, RoHS, EAN | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 0.96Nm | ||
Product Type Servo Motor | ||
Sub Type Servo Motor BCH | ||
Supply Voltage 220 V | ||
Output Speed 5000rpm | ||
Power Rating 100W | ||
Stall Torque 0.32Nm | ||
Mount Type Flange | ||
Shaft Diameter 8mm | ||
Length 10mm | ||
Width 130 mm | ||
Series BCH | ||
Standards/Approvals WEEE, REACH, RoHS, EAN | ||
- COO (Country of Origin):
- CN
The Schneider Electric Servo motor is a state-of-the-art solution designed for precise control in motion applications. This servo motor offers a robust compatibility with the Lexium 28 range, operating efficiently at rated supply voltages of 220 V and 110 V across both single-phase and three-phase configurations. With a maximum mechanical speed of 5000 rpm, this motor ensures high-performance while maintaining continuous power output of 100 W. Its 20 bits single turn absolute encoder feedback type enhances positional accuracy, making it ideal for demanding industrial tasks. The smooth shaft and lightweight design facilitate seamless integration into existing systems, ensuring reliability and longevity in operation.
Maximum mechanical speed of 5000 rpm for high-speed applications
Rated supply voltage options of 220 V and 110 V for flexible usage
Continuous power output of 100 W, supporting a range of applications
Feedback type utilises a 20 bits single turn absolute encoder for precise control
Smooth shaft design offers easier integration into various setups
IP degree of protection rated at IP50 and IP65, ensuring durability in various environments
Natural convection cooling minimises the need for additional components
Compact dimensions and lightweight design enhance installation ease
Maximum continuous stall torque of 0.32 N.m for improved handling capabilities
Enhanced operational temperature range from -20°C to 40°C allows for versatile deployment
Related links
- Schneider Electric 220 V 100 W Servo Motor 0.96 Nm Max Output Torque, 8 mm Shaft Diameter
- Schneider Electric 220 V 100 W Servo Motor 0.32 Nm Max Output Torque, 8 mm Shaft Diameter
- Schneider Electric 220 V 50 W Servo Motor 0.48 Nm Max Output Torque, 8 mm Shaft Diameter
- Schneider Electric 220 V 750 W Servo Motor 7.16 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 220 V 400 W Servo Motor 3.81 Nm Max Output Torque, 14 mm Shaft Diameter
- Schneider Electric 220 V 400 W Servo Motor 1.27 Nm Max Output Torque, 14 mm Shaft Diameter
- Schneider Electric 220 V 200 W Servo Motor 1.92 Nm Max Output Torque, 14 mm Shaft Diameter
- Schneider Electric 220 V 750 W Servo Motor 2.39 Nm Max Output Torque, 19 mm Shaft Diameter

