Better World
Schneider Electric NSYB Series
- RS Stock No.:
- 211-0839
- Mfr. Part No.:
- NSYBRF12PLAG
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR690.88
FREE delivery for orders over RM 500.00
In Stock
- Plus 1 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR690.88 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 211-0839
- Mfr. Part No.:
- NSYBRF12PLAG
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Material | Sheet Steel | |
| Better World Product | Yes | |
| Better World Verification | Green Premium | |
| Series | NSYB | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Material Sheet Steel | ||
Better World Product Yes | ||
Better World Verification Green Premium | ||
Series NSYB | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Schneider Electric 19" fixed chassis has height of 750mm and its used for PLA enclosure H750xW750mm. The mounting location will be front of enclosure. The permanent permissible load capacity is 3 kg per unit.
The material used for the chassis Sheet steel
The colour will be Grey having epoxy-polyester powder surface finish
The colour will be Grey having epoxy-polyester powder surface finish
Related links
- Schneider Electric NSYB Series Coupling Kit for Use with Thalassa PLAM, 685 x 185mm
- Schneider Electric NSYB Series Coupling Kit for Use with Thalassa PLAM, 435 x 185mm
- Schneider Electric NSYB Series Support Plate 708mm W for Use with Thalassa PLA
- Schneider Electric
- Schneider Electric NSYGFR Series Caged Nuts Kit for Use with 19" rack
- Schneider Electric NSYL Series Mounting Plate for Use with Spacial
- Schneider Electric NSYRCDFIX Series Mounting Bracket for Use with Spacial SF
- Schneider Electric NSYRCK Series Upright for Use with Spacial SM, 2200mm

