- RS Stock No.:
- 228-9249
- Mfr. Part No.:
- TSP45
- Manufacturer:
- Cooper B-Line
- RS Stock No.:
- 228-9249
- Mfr. Part No.:
- TSP45
- Manufacturer:
- Cooper B-Line
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Sliding Shelves
Universal fixing sliding shelf providing a working area 445mm wide x 385mm deep
Supports up to 20kg
Supported on 3U high brackets
Slide extends 389mm
Ventilated shelf available
Supports up to 20kg
Supported on 3U high brackets
Slide extends 389mm
Ventilated shelf available
Specifications
Attribute | Value |
---|---|
Type | Sliding Shelf |
Rack Units | 2U |
Depth | 385mm |
Ventilated | Yes |
Colour | Grey |
Material | Steel |
Width | 445mm |
Extension Type | Sliding |