- RS Stock No.:
- 173-139
- Mfr. Part No.:
- 3684.687
- Manufacturer:
- Rittal
- RS Stock No.:
- 173-139
- Mfr. Part No.:
- 3684.687
- Manufacturer:
- Rittal
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Covers - Version 1
Covers are suitable for use with Ripac Vario and Vario EMC sub-racks.,Used to cover the overall sub-rack depth, for EMC applications in particular or where protection of rear mounted connectors is required.
1 x Cover: 1.0 mm Aluminium, un-plated
Cover can be used to protect either the top and/or base of the sub-rack
Plain or vented versions available, vented versions have 4mm holes
Mounts to sub-rack sides with additional mounting blocks
Cover can be used to protect either the top and/or base of the sub-rack
Plain or vented versions available, vented versions have 4mm holes
Mounts to sub-rack sides with additional mounting blocks
Note
Also required:,Mounting blocks, pack of 10, Stock No. 173-252,Fastening screws, pack of 100, Stock No. 173-268
Ripac Vario and EMC Sub-Racks
A universal, flexible, sub-rack range, capable of EMC upgrade, for mounting Euroboards and double Euroboards and plug-in modules, in 482.6mm (19) racks.
Specifications
Attribute | Value |
---|---|
Type | Unventilated Top Cover |
Width HP | 84HP |