- RS Stock No.:
- 186-4053
- Mfr. Part No.:
- ICUSBCPLLD25
- Manufacturer:
- StarTech.com
Discontinued product
- RS Stock No.:
- 186-4053
- Mfr. Part No.:
- ICUSBCPLLD25
- Manufacturer:
- StarTech.com
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
StarTech.com Converter, USB-C to Parallel Printer, 1.8m Length - ICUSBCPLLD25
Need an easy way to connect your computer to a printer? Use this converter from StarTech.com. Simply plug the connector into an available USB-C port on your laptop or desktop for ease of attachment to a DB25 port on your printer. As it's USB-powered, there's no need to connect the unit to an external power source, making it convenient to use.
Features & Benefits
Instant set-upIts plug-and-play design means you can quickly and easily connect it to a printer without the need for additional software.
Fast data transferThe converter has a fast transfer rate of 1.5Mbps for speedy data transmission.
Fast data transferThe converter has a fast transfer rate of 1.5Mbps for speedy data transmission.
Applications
Compatible with Windows, Mac and Linux operating systems for versatility
Wide operating temperature range of +5°C to +40°C for use in demanding environments
Wide operating temperature range of +5°C to +40°C for use in demanding environments
FAQs
parallel printer adapter cable
quick-start guide
quick-start guide
How long is this converter?
This converter has a long overall length of 1.8m to give you a flexible connection between your devices.
This converter has a long overall length of 1.8m to give you a flexible connection between your devices.
FAQ
Can this USB Parallel device be used for anything other than a printer?
This USB parallel device is only intended to be used with printers. Your operating system will register this device as a USB Printer Support device and not as an additional LPT port.
This USB parallel device is only intended to be used with printers. Your operating system will register this device as a USB Printer Support device and not as an additional LPT port.
Chipset Manufacturer
Prolific
Chipset Model
PL2305
Maximum Baud Rate
1.5Mbps
Specifications
Attribute | Value |
---|---|
Connector A | USB C |
Connector B | D-sub, 25-Pin Female |
USB Standard | USB 2.0 |
Maximum Baud Rate | 1500kbit/s |
Bus Type | USB-C |