- RS Stock No.:
- 898-8567
- Mfr. Part No.:
- EC1S952
- Manufacturer:
- StarTech.com
Discontinued product
- RS Stock No.:
- 898-8567
- Mfr. Part No.:
- EC1S952
- Manufacturer:
- StarTech.com
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
EC1S952 RS232 Serial Adapter Card
The EC1S952 1 Port Native ExpressCard RS232 Serial Adapter Card with 16950 UART lets you add an RS232 serial port to your laptop or ExpressCard-equipped desktop computer.
The serial ExpressCard is designed based on a single-chip architecture (as opposed to cards that use a "bridge chip"), providing native PCI Express communication for greater performance and reliability by reducing the CPU load by up to 48%, and lowering power consumption.
An included stabilizer bracket allows the EC1S952 to fit snugly in both 34mm and 54mm ExpressCard slots. Providing optimal communication with RS232 serial devices, this ExpressCard serial card supports baud rates of up to 115.2Kbps and features a 128-byte FIFO buffer, plus a high performance 16C950 UART.
Backed by a StarTech.com lifetime warranty and free lifetime technical support.
The serial ExpressCard is designed based on a single-chip architecture (as opposed to cards that use a "bridge chip"), providing native PCI Express communication for greater performance and reliability by reducing the CPU load by up to 48%, and lowering power consumption.
An included stabilizer bracket allows the EC1S952 to fit snugly in both 34mm and 54mm ExpressCard slots. Providing optimal communication with RS232 serial devices, this ExpressCard serial card supports baud rates of up to 115.2Kbps and features a 128-byte FIFO buffer, plus a high performance 16C950 UART.
Backed by a StarTech.com lifetime warranty and free lifetime technical support.
Features & Benefits
Supports high performance 16C950 UART with baud rates up to 115.2Kbps and backwards compatible with 16C550 UART
ExpressCard 34mm and 54mm (with included adapter) Form Factor
Single chip design optimizes speed, reliability and power
Fully compliant with Express Card 1.0 Specifications
Supports ASPM (L0S, L1) Link power management
Automated in &
ExpressCard 34mm and 54mm (with included adapter) Form Factor
Single chip design optimizes speed, reliability and power
Fully compliant with Express Card 1.0 Specifications
Supports ASPM (L0S, L1) Link power management
Automated in &
out-of-band flow control
Advanced FIFO fill management
The high performing single chip design optimizes speed, reliability, and power while reducing CPU load by as much as 48%
Compatible with both 34mm and 54mm ExpressCard slots
Advanced FIFO fill management
The high performing single chip design optimizes speed, reliability, and power while reducing CPU load by as much as 48%
Compatible with both 34mm and 54mm ExpressCard slots
includes a slot spacer for greater security while installed in 54mm slots
Applications
Self service automated machines and kiosks to control serial devices such as scales, touchscreens, magnetic card readers, bar code scanners, receipt printers, label printers
POS retail applications in grocery stores, and any other retail store to control keyboards, cash drawers, receipt printers, card readers / card swipes, scales, and elevated displays on poles
Used to control multiple surveillance / security cameras in a parking structure, office building, etc.
Standard ATM automated teller machines to control keypads, receipt printer, card readers / card swipes, touchscreen LCD's, camera control, etc.
Embedded system coding, building, and diagnostics
POS retail applications in grocery stores, and any other retail store to control keyboards, cash drawers, receipt printers, card readers / card swipes, scales, and elevated displays on poles
Used to control multiple surveillance / security cameras in a parking structure, office building, etc.
Standard ATM automated teller machines to control keypads, receipt printer, card readers / card swipes, touchscreen LCD's, camera control, etc.
Embedded system coding, building, and diagnostics
Whats in the package?
ExpressCard to Serial Adapter
34 to 54mm slot spacer
Driver CD
Instruction Manual
34 to 54mm slot spacer
Driver CD
Instruction Manual
Chipset Manufacturer
PLX/Oxford
Chipset Model
OXPCIe952
StarTech
Specifications
Attribute | Value |
---|---|
Bus Type | ExpressCard |
Communication Interface | Serial |
Number of Ports | 1 |
Connection Port | RS232 |
Maximum Baud Rate | 115.2kbit/s |
FIFO Size | 128 B |