- RS Stock No.:
- 172-0656
- Mfr. Part No.:
- 2-2231368-3
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 172-0656
- Mfr. Part No.:
- 2-2231368-3
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity Serial Cable Assemblies
The TE Connectivity ZQFP series is a male QSFP-to-male QSFP Ethernet crossover cable with 38 positions. This cable is covered with a black sheath made of PVC material. It is a complete portfolio of interconnects to deliver a wide range of simple design options to meet most of the customer requirements.
Features and Benefits
• Cable length is 500mm
• Compatibility with QSFP+ cables and transceivers
• Direct attach cable type
• Male to male connector
• Simple upgrade path from 10Gbps to 28Gbps and 56Gbps
• Size of strands is 30AWG
• Compatibility with QSFP+ cables and transceivers
• Direct attach cable type
• Male to male connector
• Simple upgrade path from 10Gbps to 28Gbps and 56Gbps
• Size of strands is 30AWG
Applications
• Automation systems
• Consumer products and industrial circuit boards
• Point of sale technology
• Scientific instruments
• Consumer products and industrial circuit boards
• Point of sale technology
• Scientific instruments
Specifications
Attribute | Value |
---|---|
Length | 500mm |
Sheath Colour | Black |
Size of Strands | 30 AWG |
Series | ZQSFP |
Outer Sheath Material | PVC |