- RS Stock No.:
- 188-428
- Mfr. Part No.:
- 79925-0006
- Manufacturer:
- Molex
Temporarily out of stock - back order for despatch 07/10/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR635.31
Units | Per Unit |
1 - 74 | MYR635.31 |
75 - 199 | MYR621.97 |
200 - 399 | MYR603.32 |
400 + | MYR588.47 |
- RS Stock No.:
- 188-428
- Mfr. Part No.:
- 79925-0006
- Manufacturer:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Standard Cable Assemblies
4-40 thread jackscrew
Up to 5Gbps data rates
Up to 5Gbps data rates
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
1.27mm Pitch Triad™ Differential Pair Connectors
The Molex TDP™ (Triad™ Differential Pair) connector system is a shielded dual row, 1.27mm (0.50'') centreline pitch product with a cable to board interface that offers high speed and controlled impedance.,Using a Triad™ design of differential signal and ground lines, it is able to achieve bandwidths beyond 5Gbps with 5000 cycle durability. Applications include Displays, Routers, Storage Devices, Portable DVI devices, HDTV's, Automotive Displays and other custom applications. TDP has been selected by the PCI Express External Cable Workgroup as the standard interface for External PCI Express. A special low-profile PCB receptacle (series 74150) and mating cable assemblies (series 74576) fully support this new industry standard.
Shielded dual row interface offers high speed and 100 ohm controlled impedance with data rates up to 5Gbps
High cycle LFH™ shrouded contact provides 2 points of contact for optimal signal integrity and allows up to 2.000 mating cycles (1.500 for External PCIe products)
Black, LCP housing with a flammability rating of UL 94V-0
Select Gold plated copper alloy contacts with a deep drawn steel shield
High cycle LFH™ shrouded contact provides 2 points of contact for optimal signal integrity and allows up to 2.000 mating cycles (1.500 for External PCIe products)
Black, LCP housing with a flammability rating of UL 94V-0
Select Gold plated copper alloy contacts with a deep drawn steel shield
Specifications
Attribute | Value |
---|---|
Connector 1 | TDP Triad |
Connector 2 | TDP Triad |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Length | 3m |
Sheath Colour | Black |
Series | TDP |