Seeed Studio Gas Sensor, Temperature & Humidity Sensor
- RS Stock No.:
- 238-5391
- Mfr. Part No.:
- 101990799
- Manufacturer:
- Seeed Studio
View all Sensor Development Tools
In Global stock for delivery within 7 working days
Price Each
MYR1,292.44
units | Per Unit |
1 - 4 | MYR1,292.44 |
5 - 9 | MYR1,282.11 |
10 + | MYR1,276.95 |
- RS Stock No.:
- 238-5391
- Mfr. Part No.:
- 101990799
- Manufacturer:
- Seeed Studio
- COO (Country of Origin):
- CN
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Seeed Studio Sensor measures the volumetric water content(VWC), the Soil temperature, and the electrical conductivity (EC). The VWC is used to determine the amount of water stored in the soil. Electrical conductivity can be used to determine the level of salts in soil (salinity). These parameters are very important indicators of soil fertility and health, which ultimately affect the plants that grow in them. High soil salinity will make it difficult for plants to consume water even with a high moisture level in the soil. This will ultimately "burn" the plants. Meanwhile, too much moisture in the soil is not only bad for the plants but also wastes water and adds extra burdens on our planet.
High Performance high accuracy, reliability, and stability
Enables Data Transmission with LoRaWAN
Compact Design 3-in-1, soil moisture, temperature, and EC sensor
Industrial-grade Robustness IP66 rated, suitable for long-term applications.
Strong Anti-interference made of flame-retardant epoxy resin.
High Durability anti-corrosion, with excellent performance for long-term use
IP66 Certified
User-friendly easy to use, install and integrate
Support LoRaWAN protocol Class A
High reliability and stability
Ultra-wide-distance transmission 10km in the line-of-sight scenes, 2 km in urban scenes
Battery life ≥ 6 years
Enables Data Transmission with LoRaWAN
Compact Design 3-in-1, soil moisture, temperature, and EC sensor
Industrial-grade Robustness IP66 rated, suitable for long-term applications.
Strong Anti-interference made of flame-retardant epoxy resin.
High Durability anti-corrosion, with excellent performance for long-term use
IP66 Certified
User-friendly easy to use, install and integrate
Support LoRaWAN protocol Class A
High reliability and stability
Ultra-wide-distance transmission 10km in the line-of-sight scenes, 2 km in urban scenes
Battery life ≥ 6 years
This device incorporates a built-in LoRa transmitter based on SX1276 for long-range transmission, the 3-in-1 sensor, and a custom battery. It is specifically designed and optimized for use cases powering end devices by batteries for years. To minimize the power consumption, the device wakes up, transmits the collected soil moisture and temperature data to the gateway, and then goes back to sleep.
Specifications
Attribute | Value |
Sensor Technology | Gas Sensor, Temperature & Humidity Sensor |