- RS Stock No.:
- 134-6455
- Mfr. Part No.:
- 410-237
- Manufacturer:
- Digilent
Discontinued product
- RS Stock No.:
- 134-6455
- Mfr. Part No.:
- 410-237
- Manufacturer:
- Digilent
Legislation and Compliance
Product Details
Pmod GPS Satellite Receiver
The Pmod GPS utilizes the MediaTeK GPS MT3329 device on a GlobalTop FGPMMOPA6H GPS antenna module to receive positional data from GPS satellites.
• Ultra-sensitive GPS module (-165dBm)
• Low power consumption
• Up to 10Hz update rate
• Host communication: serial UART
• NMEA (default) and RTCM serial data output protocols available
• Power LED
• SMA connector footprint for optional external antenna
• Coin-cell holder for +3V battery back-up supply
• Dimensions: 50 x 20mm
• Low power consumption
• Up to 10Hz update rate
• Host communication: serial UART
• NMEA (default) and RTCM serial data output protocols available
• Power LED
• SMA connector footprint for optional external antenna
• Coin-cell holder for +3V battery back-up supply
• Dimensions: 50 x 20mm
Specifications
Attribute | Value |
---|---|
Kit Classification | Expansion Module |
Kit Name | Pmod GPS: GPS Receiver |
Communication Protocol | I2C |