ams OSRAM AS5247-MF_EK_AB Position Sensor Adapter Board for AS5247 AS5247
- RS Stock No.:
- 340-652
- Mfr. Part No.:
- AS5247-MF_EK_AB
- Manufacturer:
- ams OSRAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 340-652
- Mfr. Part No.:
- AS5247-MF_EK_AB
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Sensor Technology | Position Sensor | |
| Featured Device | AS5247 | |
| For Use With | AS5247 | |
| Kit Classification | Adapter Board | |
| Kit Name | AS5247-MF_EK_AB | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Sensor Technology Position Sensor | ||
Featured Device AS5247 | ||
For Use With AS5247 | ||
Kit Classification Adapter Board | ||
Kit Name AS5247-MF_EK_AB | ||
- COO (Country of Origin):
- AT
The ams OSRAM Adapter board allows you an easy-to-use evaluation of the principle function of the AS5247 magnetic position sensor in your own system design. This small factor board includes the position sensor with its necessary external components. All relevant signals are available on a 2.54mm header footprint and can be easily wired to your own application.
Compact design for seamless integration
Supports multiple output interfaces
Facilitates simple wiring to various applications
Supports multiple output interfaces
Facilitates simple wiring to various applications
